| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1623707-6 |
| Size Code: | 1206 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 270 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | -10% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1623707-6 |
8-1623707-6
| Heilind Number: | AMP8-1623707-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1623707-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this compact 1206 surface mount resistor, featuring a trimmable design for precise customization. With a resistance rating of 270 KΩ and a power rating of .125W, it ensures reliable operation in a variety of applications. Utilizing thick film technology, this general purpose resistor offers a tolerance of -10%, making it a versatile component for electronic projects. Its solder termination type and compact dimensions of 3.1 x 1.55 x .55 mm facilitate easy installation on PCBs. Trust in its quality and durability for seamless integration into your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1623707-5 | ![]() | |
| TE Connectivity 6-1623707-7 | ![]() | |
| TE Connectivity 6-1623707-8 | ![]() |


