| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CRG0402F750R |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 750 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1676480-7 |
CRG0402F750R
| Heilind Number: | AMP8-1676480-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | CRG0402F750R |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0402 1% 750R Surface Mount Resistor. This compact component, measuring just 1 x .5 x .35 mm, offers a power rating of .063 W and a resistance of 750 Ω, making it ideal for various electronic applications. With a tolerance of 1% and a rated voltage of 50 V, it ensures accurate and reliable operation. Featuring a thick film element and solder termination, it guarantees durability and ease of installation. Perfect for general purpose use, this resistor is a must-have for any electronics enthusiast or professional. Upgrade your projects with the precision and quality of our Surface Mount Resistor.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176337-1 | CRGCQ 0402 470R 1% | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() |


