| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-171822-3 |
| Color: | Red |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 350 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 3 |
| Housing Color: | Red |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Profile: | Standard |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 5.75 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Lock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1593 |
| Circuit: | Standard |
| Contact Layout: | Inline |
| Connector Length: | 14 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-171822-3 |
| SKU: | AMP8-171822-3 |
8-171822-3
Specifications
Detailed Description
Enhance your electronic connections with our EIS REC. HSG 3P-RED receptacle housing in striking red. Designed for optimal performance, this connector features a durable nylon 6/6 construction and accommodates 3 positions with a single row configuration. The cable mount option allows for easy installation, while the crimp termination method ensures secure connections. With a contact type of socket and a voltage rating of 250V AC and 350V DC, it is suitable for power and signal applications. Meeting UL 94V-0 flammability standards, it guarantees safety and reliability. Operating in a wide temperature range from -20°C to 95°C (-4°F to 203°F), it is versatile for various environments. The connector's compact design, with a height of 5.75mm and a length of 14mm, is ideal for wire-to-board setups. Including 1000 units in a package, it is perfect for large-scale projects. Compliant with RoHS regulations, it is also environmentally friendly. Upgrade your connectivity solutions with this high-quality connector.


