| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-171822-4 |
| Color: | Red |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 350 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 4 |
| Housing Color: | Red |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Profile: | Standard |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 5.75 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Lock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1593 |
| Circuit: | Standard |
| Contact Layout: | Inline |
| Connector Length: | 14 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-171822-4 |
| SKU: | AMP8-171822-4 |
8-171822-4
Specifications
Detailed Description
Enhance your electronic connections with our EIS REC HSG 4P in vibrant red. Designed for high-performance applications, this 4-position receptacle housing features durable nylon 6/6 construction and a secure cable mount for easy installation. With a 2A amperage rating and 250V AC / 350V DC voltage capacity, it ensures reliable power and signal transmission. The UL 94V-0 flammability standard compliance guarantees safety, while the operating temperature range of -20 to 95°C (-4 to 203°F) ensures suitability for diverse environments. Ideal for power and signal circuit applications, this connector is essential for maintaining efficient connectivity in your projects. With mating retention and polarization features, it offers added stability during use. RoHS compliant, it meets stringent environmental standards, making it a responsible choice for your connectivity needs. Each package contains 1000 units, making it perfect for bulk orders. Trust in this connector's quality and performance for seamless integration into your electronic systems.


