| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879256-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 210 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879256-0 |
8-1879256-0
Specifications
Detailed Description
Enhance your circuitry with the RP 2B 210R 0.1% 15PPM 1K RL Precision Resistor. Measuring 3.05 x 1.55 x .55 mm in a 1206 size code, this surface mount resistor ensures seamless integration into your designs. With a resistance of 210 Ω and a power rating of .25 W, it guarantees optimal performance in a variety of applications. Its thin film element type and .1% tolerance offer precision and reliability, while the rated voltage of 200 V allows for versatile use. Meeting industry standards for quality and performance, this component is an essential choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


