| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879256-3 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 215 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879256-3 |
8-1879256-3
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this high-quality RP 2B 215R resistor. Featuring a resistance of 215 Ω with a tight tolerance of 0.1%, this thin film element ensures accurate performance. With a power rating of 0.25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. The surface mount design and solder termination make installation a breeze, while its compact 1206 size (3.05 x 1.55 x 0.55 mm) saves valuable board space. Trust in the reliability of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


