| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879260-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 5.11 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879260-2 |
8-1879260-2
Specifications
Detailed Description
Enhance the precision of your electronic projects with the RP 2B 5K11 Thin Film Precision Resistor. Designed for surface mount applications, this resistor boasts a resistance of 5.11 KΩ with a tolerance of 0.1%, ensuring accurate performance. Operating at a rated voltage of 200 V and a power rating of .25 W, it is suitable for a wide range of circuitry. With its compact 1206 size code and solder termination, installation is a breeze. The resistor's thin film element construction guarantees reliability and stability, while its RoHS compliance aligns with environmental standards. Elevate your design with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


