| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879265-6 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 274 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879265-6 |
8-1879265-6
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B precision resistor, boasting a high-quality construction for reliable performance. With a resistance of 274 KΩ and a tolerance of .1%, this thin film resistor ensures accurate signal processing. Operating at a power rating of .25 W and a rated voltage of 200 V, it offers robust functionality. Designed for easy installation, its surface mount termination type allows for seamless integration onto circuit boards. Measuring 3.05 x 1.55 x .55 mm, it fits snugly in compact spaces. Trust in its 15PPM stability for consistent operation. Upgrade your components with this essential chip resistor for optimal electronic conductivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


