| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879265-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 280 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879265-8 |
8-1879265-8
Specifications
Detailed Description
Enhance your circuitry with the RP 2B 280K precision resistor, a high-performance component designed for accuracy and reliability. With a resistance of 280 KΩ and a tolerance of .1%, this thin film resistor ensures precise signal control in your electronic devices. Operating at a power rating of .25 W and a rated voltage of 200 V, it offers efficient performance in a compact 1206 package. Featuring solder termination for easy installation on PCBs, this surface mount resistor is RoHS compliant, making it an environmentally friendly choice. Elevate your designs with the exceptional quality of the RP 2B 280K resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


