| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176397-5 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 3.3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176397-5 |
8-2176397-5
| Heilind Number: | AMP8-2176397-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176397-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance power resistor, designed for optimal functionality in surface mount applications. Featuring a power rating of 2 W and a resistance of 3.3 KΩ with a tight 1% tolerance, it ensures precise and reliable operation. The compact 2010 size and surface mount mounting style make it easy to integrate into your PCB layout. With a rated voltage of 200 V, this thick film resistor is suitable for a wide range of electronic devices. Crafted with two solder terminations, it offers secure connectivity for seamless installation. Elevate your designs with this quality component, perfect for demanding industrial and commercial environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176397-1 | ![]() | |
| TE Connectivity 3-2176397-2 | ![]() | |
| TE Connectivity 4-2176397-1 | ![]() |


