| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176397-6 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 3.6 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176397-6 |
8-2176397-6
| Heilind Number: | AMP8-2176397-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176397-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor. Featuring a compact 2010 size code and a power rating of 2W, it's perfect for applications requiring precision and durability. With a resistance of 3.6 KΩ and a tolerance of 1%, you can trust in its accuracy. Designed for surface mount installations, it offers seamless integration onto circuit boards. Measuring 5 x 2.5 x 1.1 mm, it's space-efficient without compromising on power. RoHS compliant and crafted with thick film technology, it ensures both environmental responsibility and reliable performance. Upgrade your resistive elements with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176397-1 | ![]() | |
| TE Connectivity 3-2176397-2 | ![]() | |
| TE Connectivity 4-2176397-1 | ![]() |


