8-2213764-0

Heilind Number:AMP8-2213764-0
Manufacturer:TE Connectivity
Manufacturer Number:8-2213764-0
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPL 0.4VA FIX RING LED BLUE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2213764-0
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP8-2213764-0

Detailed Description

Illuminate your space with the AV19 DPL 0.4VA fixed ring LED push button switch in a striking blue hue, perfect for enhancing visibility in any setting. Vertical mountable on panels, this switch features a DPDT contact configuration with gold plating for optimal conductivity. With a round actuator type and On-Off switch operation, it offers easy and intuitive control. Operating at a rated voltage of 250VAC and RoHS compliant, it ensures both performance and environmental responsibility. Ideal for a range of applications, this push button switch combines functionality with a vibrant aesthetic.