| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2232044-3 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 108 |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Silver |
| PCB Thickness (Recommended): | .06 in, 1.5 mm |
| Connector Height: | 12.8 mm, .503 in, .5 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Contact Layout: | Inline |
| Connector Length: | 17.3 mm, .68 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 1D, 3D |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Polarizing Pegs |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Contact Mating Area Length: | .33 in, 8.5 mm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .032 in, .81 mm, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-2232044-3 |
| SKU: | AMP8-2232044-3 |
8-2232044-3
Specifications
Detailed Description
The RAST 5 IDC Connectors offer reliable power connections for your PCB applications. With a single row design and through-hole solder termination, they ensure secure connectivity. The housing, made of durable nylon, meets UL 94V-0 flammability standards. Featuring three positions with tab contacts plated in silver, these connectors are suitable for high voltage applications up to 250 VAC. Operating in temperatures ranging from -40 to 120 °C, they provide versatility for various environments. With a compact vertical mount orientation and a pitch of 5mm, these connectors are ideal for appliances and other electronic devices. Designed for easy assembly on printed circuit boards, they come in a loose piece packaging of 108 units. Meeting industry standards for quality and reliability, these connectors are a dependable choice for your wiring needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971896-3 | ![]() | |
| TE Connectivity 4-1971896-3 | ![]() | |
| TE Connectivity 4-2232046-3 | ![]() | |
| TE Connectivity 9-2232044-3 | ![]() | |
| TE Connectivity 1-2232044-3 | ![]() |


