8-328975-1

Heilind Number:AMP8-328975-1
Manufacturer:TE Connectivity
Manufacturer Number:8-328975-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG R 22-16 COMM 22-18MIL 1/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-328975-1
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:M12
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-328975-1

Detailed Description

Enhance your connectivity with our PIDG R 22-16 COMM 22-18MIL 1/2 ring tongue terminals, designed for reliable performance in various applications. With a closed barrel and straight orientation, these insulated terminals ensure secure wire connections, accommodating 22-16 AWG wires. Operating at temperatures up to 105°C, they offer durability and efficiency. RoHS compliant and suitable for use in environments up to 300V, these terminals are a must-have for your electrical projects. Upgrade to Rings & Spades for superior quality and performance.