| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-6437630-0 |
| Amperage: | 20 A |
| Mount Type: | Panel |
| Contact Material: | Brass |
| Contact Plating: | Silver Alloy |
| Seal Type: | Waterproof |
| Switch Type: | Power Toggle |
| Bushing Type: | Unthreaded |
| Contact Configuration: | 4PDT |
| Switch Operation: | On - None - Off |
| Termination Type: | .25 x .032 Quick Connect Terminals |
| Rated Voltage: | 125 VAC, 250 VAC, 30 VDC |
| Toggle Style: | Baton |
| Sealed: | Yes |
| SKU: | AMP8-6437630-0 |
8-6437630-0
Specifications
Detailed Description
Enhance your power control with the A4TK15W04 Toggle Switch, boasting a rugged design and versatile functionality. With a robust 20 A amperage and 4PDT contact configuration, this switch offers reliable performance in demanding environments. The silver alloy contact plating ensures efficient conductivity, while the waterproof seal provides protection against moisture and debris. Its panel mount design and quick connect terminals make installation a breeze, and the baton-style toggle adds a touch of convenience. Whether it's for industrial machinery or automotive applications, this switch is RoHS compliant and built to last. Elevate your switching solutions with the A4TK15W04.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-6437592-9 | ![]() | |
| TE Connectivity 5-6437630-0 | ![]() | |
| TE Connectivity 5-6437630-9 | ![]() | |
| TE Connectivity 7-6437630-3 | ![]() | |
| TE Connectivity 7-6437630-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/27/2013 | E-12-000324 - Product Improvement. | Download | |||


