| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-6437630-1 |
| Amperage: | 20 A |
| Mount Type: | Panel |
| Contact Material: | Brass |
| Contact Plating: | Silver Alloy |
| Seal Type: | Waterproof |
| Switch Type: | Power Toggle |
| Bushing Type: | Unthreaded |
| Contact Configuration: | 4PDT |
| Switch Operation: | On - On |
| Termination Type: | .25 x .032 Quick Connect Terminals |
| Rated Voltage: | 125 VAC, 250 VAC, 30 VDC |
| Toggle Style: | Baton |
| Sealed: | Yes |
| SKU: | AMP8-6437630-1 |
8-6437630-1
Specifications
Detailed Description
Enhance your electrical setup with the A4TN15W04 Toggle Switch, a reliable component designed for seamless power control. With a robust amperage rating of 20A, this panel-mounted switch ensures efficient performance in various applications. Crafted with brass contacts and silver alloy plating, it guarantees durable conductivity while its waterproof seal offers protection in challenging environments. The 4PDT configuration and On-On operation provide versatile functionality, ideal for toggling between power sources. Featuring quick connect terminals for effortless installation and a baton-style toggle for easy operation, this RoHS-compliant switch is a must-have for any project requiring dependable power control.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-6437630-0 | ![]() | |
| TE Connectivity 7-6437630-2 | ![]() | |
| TE Connectivity 8-6437630-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/27/2013 | E-12-000324 - Product Improvement. | Download | |||


