7-6437630-2

Heilind Number:AMP7-6437630-2
Manufacturer:TE Connectivity
Manufacturer Number:7-6437630-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AWTN1504 = POWER TOGGLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-6437630-2
Amperage:20 A
Mount Type:Panel
Contact Material:Brass
Contact Plating:Silver Alloy
Seal Type:Waterproof
Switch Type:Power Toggle
Bushing Type:Unthreaded
Contact Configuration:DPDT
Switch Operation:On - None - On
Termination Type:.25 x .032 Quick Connect Terminals
Rated Voltage:125 VAC, 250 VAC, 30 VDC
Toggle Style:Baton
Sealed:Yes
SKU:AMP7-6437630-2

Detailed Description

Enhance your power control with the AWTN1504, a rugged POWER TOGGLE switch designed for durability and efficiency. Featuring a 20 A amperage rating, this panel-mount toggle switch is equipped with brass contacts plated with silver alloy for optimal conductivity. Its waterproof seal ensures reliable performance in various environments, while the DPDT contact configuration offers versatile switching capabilities. With a convenient On - None - On operation and .25 x .032 Quick Connect Terminals for easy installation, this switch is suitable for a wide range of applications. Compliant with RoHS regulations, it guarantees both quality and environmental responsibility. Upgrade your setup with the AWTN1504 and experience seamless power management like never before.