| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770027-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
| Number of Positions: | 6 |
| Housing Color: | White |
| Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Latches |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Matrix |
| Connector Length: | 21.48 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing Kit |
| Connector Width: | 13.97 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 770027-1 |
| SKU: | AMP770027-1 |
770027-1
Specifications
Detailed Description
Easily connect power and signal wires with this Universal MATE-N-LOK housing kit, featuring a durable Nylon GF construction in a crisp white hue. Designed for panel mounting, it accommodates up to 6 pins with a 6.35 mm pitch, making it ideal for various appliances. UL and CSA certified, this connector ensures reliable performance, even in harsh environments with an operating temperature range of -55 to 120°C. With a compact size and latching panel mount feature, it offers secure and convenient installation. RoHS compliant and VDE tested, it meets international standards for safety and environmental responsibility. Perfect for wire-to-wire connections, this housing kit is a versatile solution for your power and signal transmission needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 770007-1 | UMNL II PIN PTPBR | ![]() |
| TE Connectivity 770017-1 | 02P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770018-1 | 03P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770020-1 | 06P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770021-1 | 09P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770022-1 | 12P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770023-1 | 15P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770024-1 | 02P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770025-1 | 03P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770026-1 | 04P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770028-1 | 09P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770029-1 | 12P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770030-1 | 15P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity L77DCH37SARM6 | 03P SL156 HSG W/LCK RMP & TABS | ![]() |


