| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880003-4 |
| Series: | FASTIN-FASTON 375 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Material: | Phosphor Bronze |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 100 °C, 212 °F |
| Wire Size: | 13 - 11 AWG, 2.62 - 4.17 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .1 - .157 in, 2.5 - 4 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP880003-4 |
880003-4
| Heilind Number: | AMP880003-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 880003-4 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires with our FASTIN-FASTON 375 series receptacle, designed for FF 375 REC 2.5-4.0 MM2 wire sizes. Crafted from durable phosphor bronze with a tin plating, this straight orientation terminal ensures reliable performance in temperatures up to 100°C (212°F). Ideal for 13-11 AWG wires, it features an open barrel with F-Crimp technology for secure connections. With an insulation diameter acceptance of .1-.157 inches (2.5-4mm), it's a versatile solution for various applications. Trust in our RoHS-compliant product for efficient and compliant wire terminations.


