880103-1

Heilind Number:AMP880103-1
Manufacturer:TE Connectivity
Manufacturer Number:880103-1
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

5 WAY FASTIN ON HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 880103-1
Housing Material:Nylon
Pitch:10.4 mm, 14.4 mm, .409 in, .567 in
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:5
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP880103-1

Detailed Description

Enhance your cable connections with this durable terminal housing, crafted from high-quality nylon for reliable performance. Featuring straight orientation and five positions, it offers seamless integration for your wiring needs. The natural housing color blends effortlessly with any setup, while the cable mount design ensures easy installation. With a pitch of 10.4mm and 14.4mm, it accommodates various terminal sizes. Perfect for crimping applications, this receptacle housing guarantees secure and efficient connectivity in any electrical project. Upgrade your setup with this essential component for connectors, splices, and lugs.