880137-2

Heilind Number:AMP880137-2
Manufacturer:TE Connectivity
Manufacturer Number:880137-2
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

3W FASTIN-ON REC. HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 880137-2
Housing Material:Nylon
Pitch:.137 in, 3.5 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:3
Housing Color:Black
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP880137-2

Detailed Description

Easily connect and secure your cables with this straight orientation terminal housing, featuring a durable nylon construction in classic black. With a pitch of 3.5mm (.137 in) and three positions, it offers reliable connectivity for your applications. Designed for cable mount (free-hanging) installation, this receptacle housing ensures convenient and secure attachment. Its RoHS compliance guarantees environmentally friendly manufacturing. Perfect for various connector and terminal projects, it's a versatile and essential component for your electrical setup.