| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926728-1 |
| Housing Material: | Nylon |
| Pitch: | .208 in, 5.3 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP926728-1 |
926728-1
Specifications
Detailed Description
Easily assemble and secure electrical connections with our FF 110 REC HSG 4P Terminal Housing. Crafted from durable black nylon, this straight receptacle features a 5.3mm pitch for precise installations. Its cable mount design ensures versatility in application, while accommodating up to 4 positions for efficient connectivity. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for a wide range of projects, this housing is a reliable choice for professionals and DIY enthusiasts alike.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||


