| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880681-4 |
| Series: | FASTIN-FASTON 312 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Wire Size: | 1021 - 2048 CMA, 17 - 20 AWG |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .079 - .129 in, 2 - 3.3 mm |
| Product: | Quick Disconnects |
| SKU: | AMP880681-4 |
880681-4
| Heilind Number: | AMP880681-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 880681-4 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTIN-FASTON 312 series Flag Receptacle. Crafted from durable Phosphor Bronze with Tin plating, these terminals ensure reliable performance in temperatures ranging from -40 to 125°C (-40 to 257°F). Designed for 17-20 AWG wires with insulation diameters of 2-3.3mm (.079-.129 in), they feature a secure F-Crimp attachment method. Perfect for various applications, these RoHS-compliant terminals are a must-have for your connectivity needs. Trust in our Quick Disconnects for quality and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-180453-2 | ![]() | |
| TE Connectivity 160173-7 | ![]() | |
| TE Connectivity 160526-4 | ![]() | |
| TE Connectivity 1742291-1 | ![]() | |
| TE Connectivity 180453-6 | ![]() |


