9-1393211-4

Heilind Number:AMP9-1393211-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1393211-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

T92S11D22-24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1393211-4
Amperage:30 A
Mount Type:Panel Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:350 Ω
Coil Current:.071 A
Coil Voltage:24 VDC
Output Type:AC
Maximum Output Voltage:600 V
Maximum Switching Voltage:600 VAC
Contact Voltage:277 VAC
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Contact Arrangement:2 Form C, DPDT
Input Voltage:0 - 24 VDC
SKU:AMP9-1393211-4

Detailed Description

Enhance your power relay capabilities with the T92S11D22-24, a reliable component designed for high-amperage applications. Featuring a panel mount for easy installation, this relay offers two poles with silver cadmium oxide contacts for efficient conductivity. With a coil resistance of 350 Ω and a coil current of .071 A, it operates seamlessly at 24 VDC. The output is a versatile 2 Form C (DPDT) arrangement, suitable for a wide range of circuit configurations. RoHS compliant, it meets international standards for environmental responsibility. Whether you're looking to switch AC power up to 600 V or control various devices, this power relay is a dependable choice. Operating smoothly in temperatures ranging from -55 to 85 °C (-67 to 185 °F), it's built to withstand even the most demanding conditions. Elevate your relay setups with the T92S11D22-24 and experience enhanced performance in your applications.