9-1879255-5

Heilind Number:AMP9-1879255-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879255-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 107R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879255-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:107 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879255-5

Detailed Description

Enhance circuit performance with the RP 2B 107R 0.1% Precision Resistor. This compact 1206 size chip resistor features a thin film element, ensuring high precision and stability with a tight tolerance of 0.1%. With a resistance of 107 ohms and a power rating of .25W, it's suitable for a variety of applications. Operating at a rated voltage of 200V, it guarantees reliable performance. The surface mount design and solder termination make for easy installation, while its small dimensions of 3.05 x 1.55 x .55 mm save valuable board space. Trust in its quality construction, with a low temperature coefficient of 15PPM ensuring consistent operation. Ideal for use in demanding electronic systems, this resistor is a vital component for achieving accurate and efficient circuitry.