| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879262-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 27.4 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879262-5 |
9-1879262-5
Specifications
Detailed Description
Enhance precision in your electronic projects with the RP 2B 27K4 resistor. With a resistance of 27.4 KΩ and a tolerance of .1%, this thin film element ensures reliable performance. Operating at a power rating of .25 W and a rated voltage of 200 V, it's suitable for a variety of applications. Measuring 3.05 x 1.55 x .55 mm and featuring surface mount termination, this component offers easy integration onto your PCB. With a low temperature coefficient of 15PPM and non-RoHS compliance, it's ideal for projects that demand high accuracy. Trust in the quality of our Surface Mount Resistors for your electronic needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


