| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879262-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 28 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879262-7 |
9-1879262-7
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 2B 28K 0.1% 15PPM cut length resistor. Measuring at 1206 size code with a power rating of .25 W, it offers reliable performance in a compact surface mount design. Its thin film element type ensures accuracy, while the 28 KΩ resistance and .1% tolerance guarantee consistent results. With a rated voltage of 200 V and RoHS compliance, this resistor is ideal for various applications in the electronics industry. Upgrade your projects with the utmost precision and quality with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


