| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879265-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 294 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879265-5 |
9-1879265-5
Specifications
Detailed Description
Enhance circuit performance with our precision RP 2B 294K thin film resistor. Designed for reliability, it boasts a tolerance of just 0.1% and a low temperature coefficient of 15PPM. Operating at a power rating of .25 W and a rated voltage of 200 V, it ensures stable and accurate resistance of 294 KΩ. With a compact 1206 size code and surface mount termination, it's easy to integrate onto PCBs. Trust in its high-quality construction and enjoy consistent performance in your electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


