| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176397-0 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 5.1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176397-0 |
9-2176397-0
| Heilind Number: | AMP9-2176397-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176397-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 2 W and a resistance of 5.1 KΩ, it offers reliable performance in various applications. The Thick Film element type ensures durability, while the 1% tolerance provides precise operation. Measuring 5 x 2.5 x 1.1 mm, and featuring a surface mount mounting style, it is easy to integrate into your circuit designs. Rated for 200 V, this resistor is suitable for use in power-sensitive systems. Trust in its quality for your next project. (65 words)
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176397-1 | ![]() | |
| TE Connectivity 3-2176397-2 | ![]() | |
| TE Connectivity 4-2176397-1 | ![]() |


