| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176397-1 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 5.6 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176397-1 |
9-2176397-1
| Heilind Number: | AMP9-2176397-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176397-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, meticulously crafted for optimal performance. With a power rating of 2W and a resistance of 5.6 KΩ, it delivers reliable functionality in demanding applications. Its surface mount design and compact dimensions of 5 x 2.5 x 1.1mm make it easy to integrate into your circuitry. The thick film element ensures durability, while a tolerance of 1% guarantees precision in your designs. Rated for a voltage of 200V, this resistor is suitable for a wide range of power applications. Whether you're a professional engineer or a hobbyist, this component is a must-have for your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176397-1 | ![]() | |
| TE Connectivity 3-2176397-2 | ![]() | |
| TE Connectivity 4-2176397-1 | ![]() |


