| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176397-4 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 7.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176397-4 |
9-2176397-4
| Heilind Number: | AMP9-2176397-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176397-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor. Featuring a 2W power rating and a resistance of 7.5 KΩ, it's designed for reliable and efficient operation. With a tolerance of 1% and a rated voltage of 200V, you can trust in its precision and durability. The surface mount design, measuring 5 x 2.5 x 1.1 mm, offers easy integration into your circuitry. Perfect for a variety of applications, this thick film resistor is a valuable addition to any project in need of stable and consistent performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176397-1 | ![]() | |
| TE Connectivity 3-2176397-2 | ![]() | |
| TE Connectivity 4-2176397-1 | ![]() |


