| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176397-7 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176397-7 |
9-2176397-7
| Heilind Number: | AMP9-2176397-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176397-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's performance with this high-quality power resistor, designed for surface mount applications. With a power rating of 2W and a resistance of 10 KΩ, it ensures reliable operation even under demanding conditions. The thick film element and 1% tolerance guarantee precision in signal processing. Measuring 5 x 2.5 x 1.1mm, it's compact yet efficient, making it ideal for space-constrained setups. Its solder termination type and 200V rated voltage further enhance its versatility. Trust in the durability and performance of this surface mount resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176397-1 | ![]() | |
| TE Connectivity 3-2176397-2 | ![]() | |
| TE Connectivity 4-2176397-1 | ![]() |


