| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176397-8 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 11 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176397-8 |
9-2176397-8
| Heilind Number: | AMP9-2176397-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176397-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. Featuring a robust Thick Film element, it offers a power rating of 2W and a resistance of 11 KΩ with a tight 1% tolerance. Measuring 5 x 2.5 x 1.1mm, this compact chip resistor is designed for easy mounting on PCBs. Its solder termination type ensures secure installation, while its 200V rated voltage makes it suitable for a wide range of applications. Trust in its reliability for efficient circuit performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176397-1 | ![]() | |
| TE Connectivity 3-2176397-2 | ![]() | |
| TE Connectivity 4-2176397-1 | ![]() |


