9-2209520-9

Heilind Number:AMP9-2209520-9
Manufacturer:TE Connectivity
Manufacturer Number:9-2209520-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

46POS. REC HOUSING ASSY, CODA A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2209520-9
Series:MCON Interconnection System
Gender:Housing for female terminals
IP Rating:IP6K9K
Polarization:Yes
Body Material:PBT GF
Number of Positions:46
GPL:N14
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M234
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:Other
Mating Tab Width:.047 in, .11 in, 1.2 mm, .228 in, 2.8 mm, 5.8 mm
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:9-2209520-9
SKU:AMP9-2209520-9

Detailed Description

Introducing the MCON Interconnection System, a crucial component for automotive applications. This housing, designed for female terminals, boasts an IP6K9K rating for superior protection against harsh environmental conditions. Constructed with durable PBT GF material meeting UL 94-HB flammability standards, it ensures reliable performance in demanding settings. With 46 positions for seamless connectivity, it facilitates signal transmission with precision. Featuring a polarization mechanism and integrated terminal position assurance, it guarantees secure mating. Operating flawlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), it is a dependable solution for diverse automotive circuit applications. The black housing, with optional lead-free solder processes, aligns with RoHS compliance standards, making it not just efficient but environmentally conscious. Whether for wire-to-board or wire-to-device connections, this system combines functionality with ease of use, catering to the specific needs of the automotive industry.