| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917512-2 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 1.01 in, 25.8 mm |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .086 - .11 in, 2.2 - 2.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | 2L |
| Part Aliases: | 917512-2 |
| SKU: | AMP917512-2 |
917512-2
Specifications
Detailed Description
Enhance power and signal connections with our Dynamic D-3 Tab Contacts. Part of the Dynamic 3000 Series, these connectors are designed for efficient board or cable mounting, offering a reliable solution for various applications. With a 15A amperage and gold-plated copper alloy construction, they ensure optimal conductivity. The crimp termination method and compatibility with 14-16 AWG wire sizes make installation easy. Operating in a wide temperature range from -55 to 105°C, they are suitable for industrial environments. Each package includes 1000 contacts, meeting high-volume needs. RoHS compliant and featuring a locking lance for secure retention, these contacts guarantee both performance and safety in wire-to-wire connector systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102241-5 | 07 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 1658621-2 | 14 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 178289-7 | DYNAMIC 3100 REC HSG 16P | ![]() |
| TE Connectivity 2-746610-2 | 014 DIP PLUG 100CL TIN | ![]() |
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 320741 | TERMINAL,SOLIS R 2 7/16 | ![]() |
| TE Connectivity 321165 | TERMINAL,SOLIS R 16-14HD 1/2 | ![]() |
| TE Connectivity 499252-9 | 014 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 52265 | TERMINAL R PG 6 10 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2255148-1 | TE Connectivity 917512-2 Application Tooling | ![]() |
| TE Connectivity 234168-1 | TE Connectivity 917512-2 Application Tooling | ![]() |
| TE Connectivity 91560-1 | TE Connectivity 917512-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2018 | P-17-014897 - Product improvement. 1. Efficiency improvement of plating process. By this change, the appearance of tab contact are changed. After change, Au planting thickness of contact area does not have the change. Nothing changed on the physical parts and their performances. 2.Additional stamping tooling for contact will be made to follow market demand. | Download | |||
| 03/24/2017 | E-17-003955 - Product Improvement. Change the tolerance of insulation barrel. | Download | |||


