917894-1

Heilind Number:AMP917894-1
Manufacturer:TE Connectivity
Manufacturer Number:917894-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.5 S.D.L STD V 2P HDR ON/TAPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 917894-1
Series:AMP Signal Double Lock
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:900
Contact Amperage:3 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:526
Profile:Standard
Packaging:Tape
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 - 98.42 µin, .8 µm
PCB Retention:Without
Contact Underplating Material:Copper
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.039 - .063 in, 1 - 1.6 mm
Connector Height:.38 in, 9.8 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3933
Contact Layout:Inline
Connector Length:.29 in, 7.5 mm
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:17.1 mm, .673 in
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 - 98.42 µin, .8 µm
Contact Mating Area Length:.185 in, 4.7 mm
Contact Retention:Without
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:917894-1
SKU:AMP917894-1

Detailed Description

Introducing the AMP Signal Double Lock Connector, a reliable solution for your PCB connectivity needs. This connector features a durable Nylon 6/6 - GF housing in a natural color, with a single row design for easy board mounting. With a pitch of 2.5 mm, it offers secure solder and through-hole termination for efficient assembly. Each connector in this package of 900 is UL 94V-0 compliant, ensuring safety and quality. Operating in a wide temperature range from -30 to 105°C, it's suitable for various applications. The brass contacts have a pre-tin plating for enhanced conductivity, with a contact rating of 3 A at 250 V AC/DC. Designed for signal transmission, it has two positions in an inline layout, with a contact shape and mating area optimized for performance. Whether for appliances or other electronic systems, this connector is a dependable choice for wire-to-board connections.