917975-2

Heilind Number:AMP917975-2
Manufacturer:TE Connectivity
Manufacturer Number:917975-2
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

HYBRID MK-2 PLUG HSG ASSY 12P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 917975-2
Series:Multilock Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.118 in, 3 mm
Voltage:12 V DC
Row Spacing:.205 in, 5.2 mm
Polarization:Yes
Body Material:PBT
Number of Positions:12
GPL:N18
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M129
Connector System:Wire to Board, Wire-to-Device
Length:.827 in
Cable Exit Angle:180°
Height:17.3 mm, .681 in
Width:19 mm, .748 in
Mating Tab Width:.039 in, 1 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:917975-2
SKU:AMP917975-2

Detailed Description

Enhance your automotive connectivity with the Hybrid MK-2 Plug Housing Assembly, designed for optimal performance within the Multilock Connector System. This housing, featuring two rows with 12 positions each, ensures secure and efficient signal transmission at 12V DC. Crafted from UL 94-HB compliant PBT material, it guarantees durability and safety, even in challenging operating temperatures ranging from -30 to 105°C. With integrated polarization and terminal position assurance, this black housing offers easy and reliable wire-to-board or wire-to-device connections. The compact design, measuring .827" in length, .748" in width, and .681" in height, accommodates tight spaces without compromising functionality. Trust in its lead-free solder process compatibility and RoHS compliance for environmentally conscious assembly. Elevate your automotive connector setup with this essential accessory.