| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917981-2 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .118 in, 3 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .205 in, 5.2 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 16 |
| GPL: | N18 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .827 in |
| Cable Exit Angle: | 180° |
| Height: | 17.3 mm, .681 in |
| Width: | 25 mm, .984 in |
| Mating Tab Width: | .039 in, 1 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 917981-2 |
| SKU: | AMP917981-2 |
917981-2
| Heilind Number: | AMP917981-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 917981-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in automotive applications with the Hybrid MK-2 Plug Housing Assembly 16P. This versatile component, part of the Multilock Connector System, is designed for female terminals, offering a secure and reliable connection. Featuring two rows with a pitch of 3mm, it supports 16 positions for signal transmission. With a voltage rating of 12V DC and a wide operating temperature range from -30 to 105°C, it ensures optimal performance in various conditions. The PBT housing material, compliant with UL 94-HB flammability standards, guarantees safety and durability. Its compact design, with a height of 17.3mm and width of 25mm, allows for easy integration, while the 180° cable exit angle offers flexibility in installation. The black housing color and integrated polarization feature further enhance usability. Ideal for wire-to-board and wire-to-device connections, this assembly is a reliable solution for automotive connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 160013 | SOLIS 8 R M5 | ![]() |
| TE Connectivity 770007-1 | UMNL II PIN PTPBR | ![]() |
| TE Connectivity 770008-3 | UMNL II SOK PTPPHBZ | ![]() |
| TE Connectivity 770904-1 | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 967543-1 | Automotive Terminals, Receptacle, Mating Tab Width .11 in [2.8 mm], Tab Thickness .031 in [.8 mm], 17 – 13 AWG Wire Size, Sensor Flat Contact System | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/04/2025 | P-25-028415 - Cancel PCN P-24-026904. which was intended to add a resin raw material supplier. | Download | |||
| 04/19/2023 | P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/19/2023 | P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/11/2023 | P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN. | Download | |||
| 07/20/2016 | P-16-013166 - Product improvement. TE Connectivity (TE) would like to inform our customers that additional assembly capacity is being added in the existing manufacturing location in order to meet increased global demand for this product. | Download | |||
| 04/11/2016 | P-16-012577 - UPDATE TO PCN P-16-012525. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012525 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 02/28/2014 | P-14-009871 - Document clarification. | Download | |||


