| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926101-1 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Polyamide 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .24 in, 6.1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 237 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1365 |
| Contact Layout: | Inline |
| Connector Length: | 29.5 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 926101-1 |
| SKU: | AMP926101-1 |
926101-1
| Heilind Number: | AMP926101-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 926101-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our Commercial MATE-N-LOK Connector. Engineered for reliability, this housing, made of durable Polyamide 6/6 in a natural color, features a single row design with 2 pin contact positions. With a pitch of .24 inches, it offers easy cable mount installation through crimp termination. Operating flawlessly in temperatures ranging from -55 to 105°C, it's suitable for various applications including appliances. Meeting UL 94V-2 flammability standards and RoHS compliant, it ensures safety and environmental responsibility. Packaged in bags of 1000, it's the perfect solution for high-volume projects. Whether for power or signal transmission, this connector guarantees optimal performance in Wire to Wire setups.


