| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926209-4 |
| Series: | AMPMODU LOCKING CLIP |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | 17.8 |
| Overall Length: | 6.8 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 500 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| GPL: | 285 |
| Packaging: | Box |
| Connector Height: | 17.8 mm |
| Stamped: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Product Code: | 5407 |
| Connector Length: | 6.8 mm |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 926209-4 |
| SKU: | AMP926209-4 |
926209-4
Specifications
Detailed Description
Introducing the AMPMODU LOCKING CLIP housing, a versatile solution for secure connector applications. This receptacle connector features a durable Polybutylene Terephthalate - GF construction in sleek black, meeting UL 94V-0 flammability standards for reliable performance. With 8 contacts arranged in 2 rows, it offers efficient connectivity with a pitch of 2.54mm (.1 in). Designed for crimp termination, it ensures a stable and long-lasting connection. The industrial-grade connector is housed in a closed configuration for added protection, making it suitable for a wide range of PCB applications. RoHS compliant, it aligns with environmental standards for sustainable manufacturing. Each box contains 500 units, perfect for bulk installations. Upgrade your PCB assembly with this high-quality connector for seamless and secure connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282081-1 | RUBBER PLUG | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 34111 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 5-867052-1 | LOCKING CLIP CONT ASSY .025 SQ | ![]() |
| TE Connectivity 926209-8 | 2X8P LOCK-CLIP GEH | ![]() |


