| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926209-8 |
| Series: | AMPMODU LOCKING CLIP |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | 17.8 |
| Overall Length: | 6.8 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Connector Height: | 17.8 mm |
| Stamped: | No |
| Mating Alignment: | Without |
| Connector Length: | 6.8 mm |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 926209-8 |
| SKU: | AMP926209-8 |
926209-8
Specifications
Detailed Description
Enhance your industrial connectivity with our AMPMODU LOCKING CLIP series receptacle housing. Crafted from UL 94V-0 compliant Polybutylene Terephthalate - GF, this sleek black connector features 16 socket contacts in a dual-row configuration, perfect for secure PCB installations. With a 2.54mm pitch and 17.8mm overall height, it ensures reliable performance in demanding environments. The housing's closed-end design and crimp termination method guarantee easy and durable assembly, making it a valuable asset for various electronic applications. Packaged in boxes of 300, it offers convenience and efficiency for your connectivity needs. Compliant with RoHS standards, this connector is not only high-quality but also environmentally friendly. Upgrade your setup with this essential component today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1445048-5 | PANEL MT SNGL ROW HSG 5 POS | ![]() |
| TE Connectivity 172170-1 | 12 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 282081-1 | RUBBER PLUG | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 31894 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 350538-1 | UMNL PIN 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 350782-1 | 09P UMNL CAP HSG | ![]() |
| TE Connectivity 6-160432-0 | FASTON 250 REC 0.5-1.5 MM2 ELECTROTPPHBZ | ![]() |
| TE Connectivity 87124-1 | LOCKING CLIP CONT ASSY .025 SQ | ![]() |
| TE Connectivity 926209-4 | 2X4P LOCK-CLIP GEH | ![]() |


