927357-2

Heilind Number:AMP927357-2
Manufacturer:TE Connectivity
Manufacturer Number:927357-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 110 2P HOUSING PA66 BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 927357-2
Housing Material:Nylon
Terminal Type:Tab
Orientation:Straight
Number of Positions:2
Housing Color:Black
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP927357-2

Detailed Description

Easily connect and secure your electrical components with our FF 110 2P Housing. Crafted from durable Nylon in a sleek black finish, this straight orientation Tab Housing accommodates two terminals with precision. Perfect for crimping applications, it ensures reliable connectivity for your projects. Rest assured, it's RoHS compliant, meeting strict environmental standards. Upgrade your terminal housing with this essential component.