964492-2

Heilind Number:AMP964492-2
Manufacturer:TE Connectivity
Manufacturer Number:964492-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 POS FASTIN/ON HOUSING PANEL MOUNT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 964492-2
Housing Material:Polyamide
Pitch:.196 in, 5 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:2
Housing Color:Natural
Mating Retention Type:Locking Lance
Mating Alignment Type:Polarization
Mounting Style:Panel Mount
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP964492-2

Detailed Description

Enhance your terminal connections with this Tab Housing, meticulously crafted from durable Polyamide for reliable performance. Designed for seamless integration, it features a 5mm (.196 inch) pitch, with Straight orientation and two positions for efficient connectivity. The housing's Natural color adds a sleek touch, while the Locking Lance mating retention type ensures secure assembly. With Polarization alignment and Panel Mount installation, this terminal housing offers convenience and versatility. Rest assured of its quality and environmental compliance with its RoHS certification. Elevate your connector setups with this essential component.