| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 964732-1 |
| Color: | Black |
| Accessory Type: | Cable Clamp |
| Body Material: | PA GF |
| Package Quantity: | 3000 |
| GPL: | J11 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J601 |
| Connector System: | Wire to Board |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 964732-1 |
| SKU: | AMP964732-1 |
964732-1
Specifications
Detailed Description
Secure your cables with ease using our Cable Clamp BEFESTIGUNGSSCHALE. Designed for industrial and commercial transportation applications, this accessory is essential for maintaining organization and safety in your wiring setup. Made of durable PA GF material with a UL 94-HB flammability standard, it ensures reliable performance even in harsh environments. With a package quantity of 3000, you'll have an ample supply for your projects. Operating efficiently in temperatures ranging from -40 to 120°C (-40 to 248°F), it is suitable for various settings. This lead-free solder process-compatible clamp, part of our Automotive Connector Accessories range, guarantees compliance with RoHS standards. Upgrade your wire-to-board connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1393310-4 | VCF7-1000=FROM SEC | ![]() |
| TE Connectivity 1658670-2 | PIN CONTACT,22-28 AWG, 22 DF, AMPLIMITE | ![]() |
| TE Connectivity 2035366-7 | Backshell,AS16,4P,90Deg,NC08,LP,Plug | ![]() |
| TE Connectivity 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| TE Connectivity 280232 | POST INS FASTON 250 REC NAT REGRIND | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 321871 | BODY SOLIS RING 2/0 3/8 | ![]() |
| TE Connectivity 33462 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| TE Connectivity 36932 | BODY SOLIS RING 4/0 3/8 | ![]() |
| TE Connectivity 52042-3 | TERMINAL,R PG 6 1/4 | ![]() |
| TE Connectivity 6-1393292-3 | V23074A2002A403-EV-CBOX | ![]() |
| TE Connectivity 788159-2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
| TE Connectivity 964731-1 | MICRO/JPT ABDECKKAP | ![]() |
| TE Connectivity 964971-1 | EINZELLEITERDICHTNG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 963598-1 | ![]() |


