| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 965543-3 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 12 V AC, 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 30 |
| GPL: | N02 |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.906 in |
| Cable Exit Angle: | 180° |
| Height: | 21.6 mm, .85 in |
| Width: | 10.2 mm, .402 in |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | Neutral |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 965543-3 |
| SKU: | AMP965543-3 |
965543-3
| Heilind Number: | AMP965543-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 965543-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the MQS BU-GEH 30P Housing. Designed for female terminals, this 1-row housing boasts a pitch of 2.54 mm (.1 in) for seamless integration. With a voltage rating of 12 V DC and AC, it ensures reliable power distribution. The PBT GF body material and operating temperature range of -30 to 105°C (-22 to 221°F) guarantee durability in harsh environments. Featuring 30 positions and a black color, it's perfect for signal applications. Its wire-to-board or wire-to-device connector system offers versatility, while the 180° cable exit angle and compact dimensions facilitate easy installation. With RoHS compliance and serviceability, this housing is a dependable choice for automotive connector accessories.


