| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 967633-1 |
| Series: | Timer Connector System |
| Accessory Type: | TPA (Terminal Position Assurance) |
| Body Material: | PBT GF |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Connector System: | Wire to Board, Wire to Wire |
| Serviceable: | Yes |
| Standards Met: | UL 94-HB |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 967633-1 |
| SKU: | AMP967633-1 |
967633-1
Specifications
Detailed Description
Enhance the reliability and safety of your automotive connections with our Timer Connector System. Designed for seamless wire-to-wire and wire-to-board installations, this accessory features Terminal Position Assurance (TPA) for secure connections. Compliant with UL 94-HB standards for material flammability, it ensures durability in industrial and commercial transportation applications. Crafted from high-quality PBT GF material, it can withstand operating temperatures ranging from -40 to 140 °C (-40 to 284 °F). With its lead-free solder processes and RoHS compliance, it offers environmentally friendly performance. Elevate your automotive connector setups with this essential component, perfect for serviceable installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-141708-1 | MOD-4 REC.CONT.SCP. | ![]() |
| TE Connectivity 1-770904-1 | MINI UMNL SOK 22-18AWG AU LF | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 52929-1 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 63097-1 | PL 250 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 929939-3 | JPT REC 2.8 Contact SWS Sn | ![]() |
| TE Connectivity 967634-1 | 2. RETAINER FOR 18POS | ![]() |
| TE Connectivity D-SCE-1K-12-50-9 | D-SCE-1K-12-50-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 04/02/2023 | PCN-23-165170 - Manufacturing location change. TE Connectivity is transferring the following part number(s) from TE ICT Tangier Morocco 1218 to TE Kissling Germany 1257 . These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 04/01/2023 | PCN-23-170265 - Location Change Cancellation. please be informed that the tool move of following part number(s) from TE ICT Tangier Morocco 1218 to TE Kissling Germany 1257 announced in PCN-23-165170 dated 01-FEB-23 has been cancelled. | Download | |||
| 03/28/2023 | PCN-22-161937 - Material Change. Please be aware of an upcoming material change to the listed part numbers. Old Material : POCAN A 3131 replaced by New Material :KF PBT-G30, NC116 | Download | |||
| 09/27/2021 | PCN-21-114361 - Manufacturing locations added. The listed part numbers will now also be manufactured at TE Connectivity china plant via local chinese outside vendors. An internal release based on our specifications will be executed before any parts will be delivered. | Download | |||
| 07/20/2021 | PCN-21-107572 - Alternate Material. TE Connectivity is approving an alternate material for the 6-21 POS Secondary Locking Devices with the part number(s) listed below. The Alternate Material is also a PBT/ASA GF30, similar to the current Material in production. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP is requested, disposition response is required within 14 days of submission date or it will be considered approved. Product drawings are not affected by this change. | Download | |||
| 10/25/2019 | P-19-017991 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Tangier ICT. | Download | |||
| 06/28/2019 | P-18-016295 - Duplication of Production Tool. We hereby inform you about a tool duplication of a molding tool for the TE part number 967633-1,967634-1,967635-1. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1780949, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||


