| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 969484-8 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Length: | 15 |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 1d,2c |
| Contact Layout: | Inline |
| Connector Length: | 15 mm, .59 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 2&3 |
| Polarizing Rib Location: | 3b |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 969484-8 |
| SKU: | AMP969484-8 |
969484-8
Specifications
Detailed Description
Enhance your RAST 5 IDC Connector setups with the STD TIM MK2 HSG 3P. This standard housing, suited for cable mount applications, features a natural color and durable PA 6/6 construction. With three contacts in a single row and a 5mm pitch, it ensures reliable connectivity. The latch lock system provides secure mating, while UL 94V-2 compliance guarantees safety. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), it's ideal for various appliances. Whether for wire-to-board connections or PCB assemblies, this connector, with its crimp termination method, offers a dependable solution. Packaged in quantities of 2000, it's perfect for bulk installations. Trust in its quality and compliance with RoHS standards for your connectivity needs. Elevate your projects with the STD TIM MK2 HSG 3P.


