| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave 1221-4009 |
| Connector Type: | SMP |
| Gender: | Jack |
| Mount Type: | Cable |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Body Material: | Beryllium Copper |
| SKU: | ASV1221-4009 |
1221-4009
Specifications
Detailed Description
Enhance your RF connectivity with our high-performance SMP Female Connector designed for seamless integration with .085 cables. Featuring a durable Beryllium Copper construction, this straight orientation jack connector ensures reliable signal transmission in demanding environments. With a 50 Ω impedance and operating frequency of up to 40 GHz, it's ideal for high-speed data applications. RoHS compliant for environmental responsibility, it's a must-have component for your RF coaxial setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave 3222-40005 | SMPM Female Connector, Swept R/A for .085 Cable | ![]() |
| Amphenol SV Microwave SF2902-6005 | SMA Male Connector for .141 Cable | ![]() |
| Amphenol SV Microwave SF2912-6605 | SMA Male Connector, Swept R/A for .141 Cable | ![]() |


