| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave 3222-40005 |
| Connector Type: | SMPM |
| Gender: | Jack |
| Mount Type: | Cable |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 65 GHz |
| Body Material: | Beryllium Copper |
| SKU: | ASV3222-40005 |
3222-40005
Specifications
Detailed Description
Enhance your RF connectivity with our SMPM Female Connector, designed for seamless integration with .085 cable assemblies. This Swept Right Angle variant ensures easy installation in tight spaces, making it ideal for high-frequency applications up to 65 GHz. Crafted from durable Beryllium Copper, it guarantees reliable performance while meeting RoHS compliance standards. Perfect for demanding environments, this Jack connector boasts a 50 Ω impedance, delivering optimal signal integrity. Explore its full potential in our RF Coaxial Connectors & Accessories lineup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave 1221-4009 | SMP Female Connector for .085 Cable | ![]() |
| Amphenol SV Microwave SF2902-6005 | SMA Male Connector for .141 Cable | ![]() |
| Amphenol SV Microwave SF2906-6002 | SMA Male Connector for .085 Cable | ![]() |
| Amphenol SV Microwave SF2912-6605 | SMA Male Connector, Swept R/A for .141 Cable | ![]() |


