| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF2912-6605 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF2912-6605 |
SF2912-6605
Specifications
Detailed Description
Enhance RF connectivity with this SMA male connector, designed for seamless integration with .141 cable assemblies. The right-angle orientation and swept profile offer versatility in confined spaces, making it ideal for various applications. With an impedance of 50 Ω and an operating frequency of up to 18 GHz, this connector ensures reliable signal transmission in high-frequency environments. Crafted from durable stainless steel, it guarantees long-term performance while meeting RoHS compliance standards for environmental responsibility. Perfect for professionals in need of robust and efficient RF coaxial solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave 1221-4009 | SMP Female Connector for .085 Cable | ![]() |
| Amphenol SV Microwave 3222-40005 | SMPM Female Connector, Swept R/A for .085 Cable | ![]() |
| Amphenol SV Microwave SF2902-6005 | SMA Male Connector for .141 Cable | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2025 | PCN57675 - Design Update. The ferrule geometry changed from a press-fit and form over to just a press-fit. Solder holes were also added to the ferrule. It’s also a slimmer design. | Download | |||


